SWG 9786256070 Wire Nails 2.5x60mm Steel 1kg Countersunk Head

Image Representative of Range

SWG 9786256070 Wire Nails 2.5x60mm Steel 1kg Countersunk Head

MPN
9786256070
Brand
SWG
EAN-13
4009155210858
Order Code
13-0465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £7.04 £5.98
10+ £5.59
100+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Manufactured by SWG, these wire nails are made of steel and have dimensions of 2.5 mm in diameter and 60 mm in length. Supplied in a 1 kg package, they are ideal for general construction and carpentry projects. Typical applications include wood fastening and light framing tasks.
Type Wire nails
Length 60mm
Material Steel
Diameter 2.5mm
Dim (Ø x L) 2.5 mm x 60 mm

Reviews

Be the first to submit a review

Trustpilot