SWG 974 10 30 67 Spacer Sleeves 30mm M10 Steel Zinc Plated 25pcs

MPN
974 10 30 67
Brand
SWG
EAN-13
4009146537667
Order Code
07-2595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.10 £10.06
10+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

SWG manufactures spacer sleeves, item number 974 10 30 67, made from steel with a zinc-plated finish. The sleeves are 30 mm in length and compatible with M10 fittings, supplied in packs of 25 pieces. Typically used in construction and mechanical applications, these sleeves help maintain a precise gap between components.
Type Spacer sleeves
Body Length 30mm
External Width 5.6mm
Material Steel
Internal thread M10
Material properties zinc plated
Spanner size 13

Reviews

Be the first to submit a review

Trustpilot