SWG 9652567 Hexagon Head Screw M5 25mm DIN 933 Stainless Steel A2 50pieces

Image Representative of Range

SWG 9652567 Hexagon Head Screw M5 25mm DIN 933 Stainless Steel A2 50pieces

MPN
9652567
Brand
SWG
EAN-13
4009146506397
Order Code
13-0451
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SWG 9652567 is a hexagon head screw measuring M5 x 25 mm, made of stainless steel A2 and conforms to DIN 933 standards. These durable metal screws are ideal for applications requiring robust connections in outdoor or corrosive environments. Supplied in packs of 50 pieces, they are commonly used in construction and engineering projects.
Type Hexagon head screw
Thread Size M5
Length 25mm
Material A2 Stainless Steel
DIN Standard DIN 933
Head Shape Hex head

Reviews

Be the first to submit a review

Trustpilot