SWG 96103067 Sheet Metal Screw 4.2x16mm PH2 Steel Zinc Plated 100 pieces

Image Representative of Range

SWG 96103067 Sheet Metal Screw 4.2x16mm PH2 Steel Zinc Plated 100 pieces

MPN
96103067
Brand
SWG
EAN-13
4009146084338
Order Code
13-0448
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 02/10/2026

The sheet metal screw, manufactured by SWG, is a 4.2 mm x 16 mm, Phillips, pan head steel screw, zinc plated for corrosion resistance. It complies with DIN 7981 standards and comes in a box of 100 pieces. This screw is ideal for fastening sheet metal and is commonly used in metalworking and automotive applications.
Type Sheet metal screw
Length Metric 16
Length Imperial 5/8
Thread Size Metric 4.2
Thread Size UTS No.8
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 4.2mm
Dim (Ø x L) 4.2 mm x 16 mm
DIN Standard DIN 7981
Length 16mm

Reviews

Be the first to submit a review

Trustpilot