SWG 9483067 Allen Screws M8x30mm Hex Stainless Steel A2 40 pieces

Image Representative of Range

SWG 9483067 Allen Screws M8x30mm Hex Stainless Steel A2 40 pieces

MPN
9483067
Brand
SWG
EAN-13
4009146506311
Order Code
13-0446
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

SWG manufactures these Allen screws which feature an M8 x 30 mm hex socket and comply with DIN 912 standards. Made from stainless steel A2, they are corrosion-resistant and suitable for various industrial applications. These metric machine screws are ideal for assembling machinery and equipment requiring precision fastening.
Type Allen screws
Thread Size M8
Thread Length 30mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot