SWG 9462567 Allen Screws M6x25mm Hex Socket DIN912 Stainless Steel A2 50pieces

Image Representative of Range

SWG 9462567 Allen Screws M6x25mm Hex Socket DIN912 Stainless Steel A2 50pieces

MPN
9462567
Brand
SWG
EAN-13
4009146506212
Order Code
13-0444
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

SWG manufactures the 9462567 Allen screws, featuring an M6 x 25 mm size with a hex socket (Allen) design, adhering to DIN 912 standards. Made from stainless steel A2, these cylinder head screws offer corrosion resistance and strength, making them suitable for various machine and metric applications. Supplied in packs of 50, they are ideal for precision engineering projects and industrial machinery.
Type Allen screws
Thread Size M6
Thread Length 25mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot