SWG 9462067 Allen Screws M6 20mm Hex Socket DIN 912 A2 SS 50 pieces

Image Representative of Range

SWG 9462067 Allen Screws M6 20mm Hex Socket DIN 912 A2 SS 50 pieces

MPN
9462067
Brand
SWG
EAN-13
4009146506205
Order Code
13-0443
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £11.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SWG 9462067 Allen screws are M6 x 20 mm hex socket cap screws made of stainless steel A2, conforming to DIN 912 standards. These machine screws are known for their durability and corrosion resistance, making them ideal for use in high-precision engineering and assembly applications. They are typically used in machinery, electronics, and furniture construction where secure, rust-resistant fastening is required.
Type Allen screws
Thread Size M6
Thread Length 20mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot