SWG 9451067 Allen Screws M5x10mm Stainless Steel A2 50pieces DIN 912

Image Representative of Range

SWG 9451067 Allen Screws M5x10mm Stainless Steel A2 50pieces DIN 912

MPN
9451067
Brand
SWG
EAN-13
4009146506113
Order Code
13-0439
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

SWG manufactures Allen screws, with the specification of M5 x 10 mm, featuring a hex socket design and built according to DIN 912 standards. These screws are made from stainless steel A2, ensuring durability and corrosion resistance. Typically used in machinery and equipment assembly, they are suitable for applications requiring precision and a secure fit.
Type Allen screws
Thread Size M5
Thread Length 10mm
Screw Head Style Hex Socket
Material A2 Stainless Steel
Nut included No
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot