SWG 905 906 40 19 Nail Plug 40mm 6mm Concrete & Brick Use 190 pcs

MPN
905 906 40 19
Brand
SWG
EAN-13
4053056032323
Order Code
07-2590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The SWG 905 906 40 19 nail plug is manufactured by SWG and measures 40 mm in length with a diameter of 6 mm. This product comes in a pack of 190 pieces and is suitable for secure fastening in construction and carpentry projects. Typical applications include mounting frames, battens, and conduits onto various surfaces.
Type Nail plug
Length 40mm
(Ø) 6mm
Dim (Ø x L) 6 mm x 40 mm
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot