SWG 68930010275 Kanitge Hinge 80mm A2 Stainless Steel With Pin Securing

Image Representative of Range

SWG 68930010275 Kanitge Hinge 80mm A2 Stainless Steel With Pin Securing

MPN
68930010275
Brand
SWG
EAN-13
4009146452069
Order Code
13-0427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

The SWG Kanitge hinges are made from A2 stainless steel and measure 80 mm. These durable hinges are suitable for high-corrosion areas due to their robust material. Typically used in doors and cabinets, they offer reliable performance for various residential and commercial applications.
Type Steel Hinge
Dimensions (L x W) 80 mm x 80 mm
Length 80mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot