SWG 68930000175 Narrow Hinges Stainless Steel A2 60x34 mm With Pin Securing

Image Representative of Range

SWG 68930000175 Narrow Hinges Stainless Steel A2 60x34 mm With Pin Securing

MPN
68930000175
Brand
SWG
EAN-13
4009146452038
Order Code
13-0426
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

Manufactured by SWG, this narrow hinge is made from stainless steel A2 and measures 60 x 34 mm, ensuring durability and corrosion resistance. The hinge is ideal for use in smaller doors or cabinets where space is limited. This product, identifiable by codes such as 04009146452038 and 68930000175, is typically used in residential and commercial settings.
Type Steel Hinge
Dimensions (L x W) 60 mm x 34 mm
Length 60mm
Width 34mm

Reviews

Be the first to submit a review

Trustpilot