SWG 68550075 Perforated Tape Plastic Coated Steel 10m x 19mm

Image Representative of Range

SWG 68550075 Perforated Tape Plastic Coated Steel 10m x 19mm

MPN
68550075
Brand
SWG
EAN-13
4009146371469
Order Code
13-0419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.78 £13.65
10+ £12.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The SWG 68550075 perforated tape is manufactured by SWG and measures 10000 mm in length and 19 mm in width. It is made of plastic and features perforations throughout its length. This tape is typically used in construction and electrical applications to secure or mount cables and components.
Type Perforated tape
Width 19mm
Length 10m
Dim (L x W) 10000 mm x 19 mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot