SWG 685201575 Wood Pawl Zinc-Plated Steel External Formwork 100 pieces

Image Representative of Range

SWG 685201575 Wood Pawl Zinc-Plated Steel External Formwork 100 pieces

MPN
685201575
Brand
SWG
EAN-13
4009146298988
Order Code
13-0415
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by SWG, this galvanised steel wood pawl measures 28 mm x 7.3 mm. It is designed for enhanced strength and durability, making it suitable for robust woodworking applications. This pack includes 100 pieces, identified by code 685201575.
Type Wood pawl
Material Steel (glavanized)
Dim (W x H) 28 mm x 7.3 mm
Height 7.3mm
Width 28mm

Reviews

Be the first to submit a review

Trustpilot