SWG 68510208275 L Piece Steel Galvanised 80x80mm Wood/Concrete Use

Image Representative of Range

SWG 68510208275 L Piece Steel Galvanised 80x80mm Wood/Concrete Use

MPN
68510208275
Brand
SWG
EAN-13
4009146492928
Order Code
13-0411
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.68
100+ £1.60
500+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The SWG L piece is made from steel with a hot-dip galvanised finish for enhanced durability. Measuring 80 mm by 80 mm, it is designed for structural support and reinforcement applications. This product, identifiable by codes like 04009146492928 and 68510208275, is typically used in construction and assembly projects.
Type L piece
Dimensions (W x H) 80 mm x 80 mm
Material Steel (hot-dip galvanized)
Height 80mm
Width 80mm

Reviews

Be the first to submit a review

Trustpilot