SWG 6841202475 Felt Slider Screw Dia24mm 25pieces White PZ2 Drive Poly Bag

Image Representative of Range

SWG 6841202475 Felt Slider Screw Dia24mm 25pieces White PZ2 Drive Poly Bag

MPN
684 120 24 75
Brand
SWG
EAN-13
4009146334754
Order Code
13-0403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The SWG 684 120 24 75 Felt Slider is a circular, white furniture glide with a 24 mm diameter. It features screw fixing for secure attachment and provides scratch protection with its felt material. Ideal for chairs and cabinets, it prevents surface damage and is supplied in packs of 25.
Type Felt slider
Material Felt
Colour White
Dimensions (Ø) 24mm

Reviews

Be the first to submit a review

Trustpilot