SWG 68412024080 Felt Slider Screw Fix Circular 24mm White 4pieces

Image Representative of Range

SWG 68412024080 Felt Slider Screw Fix Circular 24mm White 4pieces

MPN
684 120 240 80
Brand
SWG
EAN-13
4009155749501
Order Code
13-0404
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

SWG manufactures circular felt pads with a 24 mm diameter, featuring steel pins for secure fixing. These felt sliders, sold in sets of four, provide scratch protection for furniture on hard floors. Typically used as furniture glides, they are ideal for preventing damage to parquet and tiles.
Type Felt slider
Material Felt
Colour White
Dimensions (Ø) 24mm

Reviews

Be the first to submit a review

Trustpilot