SWG 68017420075 Rope Clip 3mm M4 Galvanised Zinc Steel 50pcs

Image Representative of Range

SWG 68017420075 Rope Clip 3mm M4 Galvanised Zinc Steel 50pcs

MPN
68017420075
Brand
SWG
EAN-13
4009146362320
Order Code
07-2586
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.44 £10.06
10+ £9.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The SWG 68017420075 Rope Clip is made from die-cast zinc galvanised steel for durability and corrosion resistance. Suitable for 3 mm diameter ropes, it is typically used in securing cables and wires in various applications. The product comes in a pack of 50, making it ideal for large projects or repetitive tasks.
Type Rope clip
Thread Size M4
Diameter 4mm
Inside Width 3mm
Material zinc galvanized
Rope diameter 3mm

Reviews

Be the first to submit a review

Trustpilot