SWG 680 304 010 80 Fire Brigade Spring Hook A4 100x10mm Stainless

MPN
680 304 010 80
Brand
SWG
EAN-13
4009155755250
Order Code
07-2585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The SWG 680 304 010 80 Fire brigade spring hook is made of robust stainless steel A4, measuring 100 mm in length and 10 mm in width. Designed by SWG, this snap hook is commonly utilised in personal protective and climbing safety equipment. It's ideal for fire and rescue applications due to its reliable and durable design.
Type Fire & Rescue snap hook
Material Stainless steel
Dim (L x W) 100 mm x 10 mm
DIN Standard DIN 5299-C
Factory colour Silver
Length 100mm
Material properties A4
Max. load Capacity 350kg
Rope diameter 15mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot