SWG 680 304 008 80 Fire Brigade Spring Hook Stainless Steel A4 80x8mm

MPN
680 304 008 80
Brand
SWG
EAN-13
4009155755243
Order Code
07-2584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The SWG Fire Brigade Spring Hook, made from stainless steel A4, measures 80 mm in length and 8 mm in width. It is part of climbing safety equipment and personal protective equipment, designed for secure tasks in fire and rescue operations. The hook is durable and reliable, suitable for critical safety applications.
Type Fire & Rescue snap hook
Material Stainless steel
Dim (L x W) 80 mm x 8 mm
DIN Standard DIN 5299-C
Factory colour Silver
Length 80mm
Material properties A4
Max. load Capacity 230kg
Rope diameter 10mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot