SWG 680 304 006 80 Fire Brigade Hook Stainless Steel A4 60x6 mm

MPN
680 304 006 80
Brand
SWG
EAN-13
4009155754925
Order Code
07-2583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The SWG Fire brigade spring hook made of stainless steel A4 is 60 mm long and 6 mm wide, ensuring durability and corrosion resistance. This versatile snap hook, identified by code 680 304 006 80, is typically utilised in personal protective and climbing safety equipment. Its robust construction makes it ideal for fire and rescue operations.
Type Fire & Rescue snap hook
Material Stainless steel
Dim (L x W) 60 mm x 6 mm
DIN Standard DIN 5299-C
Factory colour Silver
Length 60mm
Material properties A4
Max. load Capacity 120kg
Rope diameter 9mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot