SWG 680 154 890 80 Fire Brigade Spring Hook Galvanized Steel 90x9mm

MPN
680 154 890 80
Brand
SWG
EAN-13
4009155755274
Order Code
07-2581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.57
10+ £3.37
100+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The SWG 680 154 890 80 fire brigade spring hook is a galvanized steel snap hook measuring 90 mm by 9 mm. It is designed as personal protective and climbing safety equipment, typically used in fire and rescue operations. Renowned for its durability and reliability, this hook is essential for secure and safe climbing activities.
Type Fire & Rescue snap hook
Material Steel
Dim (L x W) 90 mm x 9 mm
DIN Standard DIN 5299-C
Factory colour Silver
Length 90mm
Material properties zinc plated
Max. load Capacity 250kg
Rope diameter 12mm
Width 9mm

Reviews

Be the first to submit a review

Trustpilot