SWG 680 154 881 80 Fire Brigade Spring Hook Steel 8x80mm

MPN
680 154 881 80
Brand
SWG
EAN-13
4009155755175
Order Code
07-2580
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The SWG Fire brigade spring hook, identified by the code 680 154 881 80, is made of steel and measures 80 mm x 8 mm. This sturdy snap hook is essential for personal protective equipment and climbing safety applications. Typically used in Fire & Rescue operations, it ensures reliable support and security.
Type Fire & Rescue snap hook
Material Steel
Dim (L x W) 80 mm x 8 mm
DIN Standard DIN 5299-C
Factory colour Silver
Length 80mm
Material properties zinc galvanized
Max. load Capacity 230kg
Rope diameter 10mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot