SWG 680 154 880 75 Fire Brigade Spring Hook Galvanised Steel 80x8 mm

MPN
680 154 880 75
Brand
SWG
EAN-13
4009146426374
Order Code
07-2579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

SWG manufactures the 680 154 880 75 fire brigade spring hook from robust, galvanised steel, measuring 80 mm by 8 mm. Designed for durability and reliability, it is commonly used in personal protective and climbing safety equipment. Typical applications include use in fire and rescue operations as a reliable snap hook.
Type Fire & Rescue snap hook
Material Steel
Dim (L x W) 80 mm x 8 mm
DIN Standard DIN 5299-C
Factory colour Silver
Length 80mm
Material properties zinc galvanized
Max. load Capacity 230kg
Rope diameter 10mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot