SWG 680 154 851 80 Fire Brigade Spring Hook Galvanised Steel 50x5 mm

MPN
680 154 851 80
Brand
SWG
EAN-13
4009155754642
Order Code
07-2576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The SWG 680 154 851 80 fire brigade spring hook is made of galvanised steel and measures 50 mm by 5 mm. As a piece of climbing safety equipment and personal protective equipment, it is commonly used in fire and rescue operations. Its snap hook design ensures reliable performance in demanding situations.
Type Fire & Rescue snap hook
Material Steel
Dim (L x W) 50 mm x 5 mm
DIN Standard DIN 5299-C
Factory colour Silver
Length 50mm
Material properties zinc galvanized
Max. load Capacity 100kg
Rope diameter 8mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot