SWG 680 154 850 75 Fire Brigade Spring Hook Galvanised Steel 50x5 mm

MPN
680 154 850 75
Brand
SWG
EAN-13
4009146426350
Order Code
07-2575
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.00
10+ £21.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Produced by SWG, the fire brigade spring hook is made of galvanised steel with dimensions of 50 mm x 5 mm. Its primary use is in fire and rescue scenarios where reliable and secure connections are required. This hook is essential personal protective equipment in climbing safety applications.
Type Fire & Rescue snap hook
Material Steel
Dim (L x W) 50 mm x 5 mm
DIN Standard DIN 5299-C
Factory colour Silver
Length 50mm
Material properties zinc galvanized
Max. load Capacity 100kg
Rope diameter 8mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot