SWG 680 154 801 80 Fire Brigade Spring Hook Galvanized Steel 100x10mm

MPN
680 154 801 80
Brand
SWG
EAN-13
4009155755168
Order Code
07-2574
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The SWG 680 154 801 80 Fire brigade spring hook is a robust piece of personal protective equipment made from galvanised steel, measuring 100 mm by 10 mm. This hook is commonly used in fire and rescue operations as well as climbing safety applications. Its durable construction ensures reliable performance in demanding environments.
Type Fire & Rescue snap hook
Material Steel
Dim (L x W) 100 mm x 10 mm
DIN Standard DIN 5299-C
Factory colour Silver
Length 100mm
Material properties zinc galvanized
Max. load Capacity 350kg
Rope diameter 15mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot