SWG 680 154 763 80 Snap Hook with Rotating Ring 79x16 mm

MPN
680 154 763 80
Brand
SWG
EAN-13
4009155755144
Order Code
07-2571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.88
100+ £2.76
500+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The SWG Snap Hook with rotating ring is produced by SWG and measures 79 mm by 16 mm. This carabiner is designed as personal protective equipment and can be used for climbing safety. It is suitable for securing and connecting components in various applications.
Type Snap hook
Material Steel
Dim (L x W) 79 mm x 16 mm
Factory colour Steel
Length 79mm
Material properties zinc plated
Rope diameter 15mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot