SWG 680 154 762 80 Snap Hook with Rotating Ring 75x12mm 1pc

MPN
680 154 762 80
Brand
SWG
EAN-13
4009155755137
Order Code
07-2570
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The SWG snap hook, also known as a carabiner, features a rotating ring and measures 75 mm in length and 12 mm in width. Designed for personal protective equipment, it is commonly used in climbing safety applications. The part number is 680 154 762 80, and it is sold as a single piece.
Type Snap hook
Material Steel
Dim (L x W) 75 mm x 12 mm
Factory colour Silver
Length 75mm
Material properties zinc plated
Rope diameter 11mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot