SWG 50215155 Cable Tie Black 290x4.8mm UV-Proof Bundling 100 pcs

Image Representative of Range

SWG 50215155 Cable Tie Black 290x4.8mm UV-Proof Bundling 100 pcs

MPN
50215155
Brand
SWG
EAN-13
4009146070157
Order Code
07-2568
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The SWG 50215155 cable tie measures 290 mm by 4.8 mm and is black and UV-proof. Manufactured by SWG, it ensures reliable cable bundling and management. Ideal for securing and organising cables in various indoor and outdoor applications.
Length 290mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features UV-proof
Halogen free Yes
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot