SWG 447867 Split Lock Ring 8.1mm M8 Stainless Steel A2 75 pieces DIN 127

Image Representative of Range

SWG 447867 Split Lock Ring 8.1mm M8 Stainless Steel A2 75 pieces DIN 127

MPN
447867
Brand
SWG
EAN-13
4009146507967
Order Code
13-0398
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The SWG 447867 split lock ring, made by SWG, is constructed from stainless steel A2, featuring an inside diameter of 8.1 mm and conforming to the M8 DIN 127 standard. This hardware is designed to provide secure fastening and prevent loosening due to vibrations, making it ideal for mechanical and industrial applications. A pack includes 75 pieces, suitable for projects requiring multiple secure connections.
Type Split lock ring
Inside Diameter 8.1mm
Finish Stainless Steel
Material Stainless steel
DIN Standard DIN 127
Material properties A2
Outside Diameter 14.8mm
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot