SWG 447667 Split Lock Ring 6.1mm M6 DIN 127 A2 Stainless Steel 100 pieces

Image Representative of Range

SWG 447667 Split Lock Ring 6.1mm M6 DIN 127 A2 Stainless Steel 100 pieces

MPN
447667
Brand
SWG
EAN-13
4009146507950
Order Code
13-0397
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 79 in stock

The Split lock ring by SWG, model 447667, has an inside diameter of 6.1 mm, meets the DIN 127 standard, and is constructed from stainless steel A2. It is commonly used in fastening applications to prevent nuts and bolts from loosening due to vibration. Ideal for use in mechanical assemblies, this M6 spring ring is available in packs of 100 pieces.
Type Split lock ring
Inside Diameter 6.1mm
Finish Stainless Steel
Material Stainless steel
DIN Standard DIN 127
Material properties A2
Outside Diameter 11.8mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot