SWG 41282467 Mudguard Repair Washer 8.4mm 24mm A2 Stainless Steel 75pieces

Image Representative of Range

SWG 41282467 Mudguard Repair Washer 8.4mm 24mm A2 Stainless Steel 75pieces

MPN
41282467
Brand
SWG
EAN-13
4009146508025
Order Code
13-0389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £11.43 £10.78
10+ £10.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The SWG Mudguard repair washer 8.4 mm 24 mm is made of A2 stainless steel and comes in a pack of 75 pieces. It features durability and corrosion resistance, making it ideal for automotive and body panel repairs. This washer is typically used to distribute pressure and prevent damage when bolting panels or structures.
Type Mudguard repair washer
Inside Diameter 8.4mm
Finish Stainless Steel
Material Stainless steel
Material properties A2
Outside Diameter 24mm
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot