SWG 41241267 Mudguard Repair Washer 4.3mm 12mm Stainless A2 100pieces

Image Representative of Range

SWG 41241267 Mudguard Repair Washer 4.3mm 12mm Stainless A2 100pieces

MPN
41241267
Brand
SWG
EAN-13
4009146507998
Order Code
13-0388
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The SWG Mudguard Repair Washer is made from durable stainless steel A2 and measures 4.3 mm by 12 mm. With a pack containing 100 pieces, these washers are ideal for repairing and securing body panels and mudguards. Commonly known as fender washers, they provide reliable fastening and support in automotive applications.
Type Mudguard repair washer
Inside Diameter 4.3mm
Finish Stainless Steel
Material Stainless steel
Material properties A2
Outside Diameter 12mm
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot