SWG 41162520 Mudguard Repair Washer 6.4mm Zinc-Plated Steel 100pieces

Image Representative of Range

SWG 41162520 Mudguard Repair Washer 6.4mm Zinc-Plated Steel 100pieces

MPN
41162520
Brand
SWG
EAN-13
4009155632452
Order Code
13-0387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The SWG Mudguard Repair Washer has a 6.4 mm inner diameter and a 25 mm outer diameter, made from steel and zinc plated for corrosion resistance. It is sold in packs of 100 and is primarily used in securing body panels. Its robust construction makes it ideal for automotive and general repair applications.
Type Mudguard repair washer
Inside Diameter 6.4mm
Finish Zinc Plated
Material Steel
Material properties zinc plated
Outside Diameter 25mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot