SWG 41162020 Mudguard Repair Washer 6.4mm 20mm Zinc Plated 100 pieces

Image Representative of Range

SWG 41162020 Mudguard Repair Washer 6.4mm 20mm Zinc Plated 100 pieces

MPN
41162020
Brand
SWG
EAN-13
4009155632445
Order Code
13-0386
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The mudguard repair washer, manufactured by SWG, is made of steel and zinc plated for durability. Its main attributes are a 6.4 mm inner diameter and a 20 mm outer diameter, making it suitable for securing body panels. Typically, it is used in automotive applications when repairing mudguards and other body panel areas, with 100 pieces supplied per package.
Type Mudguard repair washer
Inside Diameter 6.4mm
Finish Zinc Plated
Material Steel
Material properties zinc plated
Outside Diameter 20mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot