SWG 41142020 Mudguard Repair Washer 4.3mm Steel Zinc-Plated 100pieces

Image Representative of Range

SWG 41142020 Mudguard Repair Washer 4.3mm Steel Zinc-Plated 100pieces

MPN
41142020
Brand
SWG
EAN-13
4009155235592
Order Code
13-0383
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 02/10/2026

The Mudguard repair washer by SWG is made of steel and zinc-plated for durability. It measures 4.3 mm in inner diameter and 20 mm in outer diameter, sold in packs of 100 pieces. Typically used in automotive applications, it is ideal for attaching body panels and mudguards securely.
Type Mudguard repair washer
Inside Diameter 4.3mm
Finish Zinc Plated
Material Steel
Material properties zinc plated
Outside Diameter 20mm
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot