SWG 411 80 25 25 Mudguard Repair Washer Steel Zinc 8.4mm 25mm 50pcs

MPN
411 80 25 25
Brand
SWG
EAN-13
4009146538619
Order Code
07-2566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The SWG 411 80 25 25 Mudguard repair washer is made from steel and zinc plated for corrosion resistance. It features a central hole of 8.4 mm and an outer diameter of 25 mm, ideal for distributing load. Commonly used in automotive and machinery repairs, these washers ensure secure fastening in various applications.
Type Mudguard repair washer
Inside Diameter 8.4mm
Finish Zinc Plated
Material Steel
Material properties zinc plated
Material thickness 1.25mm
Outside Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot