SWG 407 8 25 Washer Steel Zinc Plated 6.4mm 12mm 100 pcs

MPN
407 8 25
Brand
SWG
EAN-13
4009146147163
Order Code
07-2563
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The SWG 407 8 25 washer is made of zinc-plated steel and measures 6.4 mm in inner diameter and 12 mm in outer diameter. It comes in a pack of 100 pieces, offering excellent corrosion resistance due to its zinc coating. This washer is commonly used in construction and repair projects for distributing loads of threaded fasteners.
Type Washer
Inside Diameter 6.4mm
Finish Zinc Plated
Material Steel
Material properties zinc plated
Material thickness 1.6mm
Outside Diameter 12mm
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot