SWG 407 6 25 Washer Steel Zinc Plated 6.4mm 12mm Pack of 100

MPN
407 6 25
Brand
SWG
EAN-13
4009146147101
Order Code
07-2562
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

SWG manufactures the 6.4 mm by 12 mm steel zinc-plated washer, available in packs of 100. This durable washer is designed for corrosion resistance and is ideal for construction or automotive applications. The product code for ordering is 407 6 25.
Type Washer
Inside Diameter 6.4mm
Finish Zinc Plated
Material Steel
Material properties zinc plated
Material thickness 1.6mm
Outside Diameter 12mm
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot