SWG 407 100 25 Washer Steel Zinc Plated 10.5mm 20mm 50pcs

MPN
407 100 25
Brand
SWG
EAN-13
4009146538770
Order Code
07-2561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Manufactured by SWG, the Washer 407 100 25 features a 10.5 mm inner diameter and a 20 mm outer diameter, with a steel zinc-plated finish for enhanced durability. This pack contains 50 pieces, suitable for various fastening and spacing applications. Ideal for both industrial and domestic use, these washers provide reliable performance in securing bolts and screws.
Type Washer
Inside Diameter 10.5mm
Finish Zinc Plated
Material Steel
Material properties zinc plated
Material thickness 2mm
Outside Diameter 20mm
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot