SWG 4015004227 Shoulder Screw Set M5x16mm Phillips Zinc-Plated 100pieces

Image Representative of Range

SWG 4015004227 Shoulder Screw Set M5x16mm Phillips Zinc-Plated 100pieces

MPN
n/a
Brand
SWG
EAN-13
4009146052535
Order Code
13-0545
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Manufactured by SWG, this shoulder screw set comprises 100 steel, zinc-plated screws designed to the M5 x 16 mm specifications. Featuring Phillips pan heads, these metric screws are compliant with DIN 7985 standards. Ideal for precision engineering applications, they are commonly used in assembling furniture and machinery.
Type Shoulder screw set
Thread Size M5
Thread Length 16mm
Screw Head Style Phillips
Material zinc plated

Reviews

Be the first to submit a review

Trustpilot