SWG 4.5x80mm Wood Screw TX20 Zinc-Steel 75pieces Countersunk Part-Thread

Image Representative of Range

SWG 4.5x80mm Wood Screw TX20 Zinc-Steel 75pieces Countersunk Part-Thread

MPN
n/a
Brand
SWG
EAN-13
4009155742915
Order Code
13-0533
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £7.89 £6.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SWG wood screw is 4.5 mm in diameter and 80 mm long, made from steel with a zinc-plated finish. It features a spline drive for effective torque transfer and is commonly used as a reliable fastener for chipboard and wood applications. Ideal for various construction and woodworking tasks, this pack contains 75 screws.
Type Wood screw
Drive Type Spline drive
Thread Size 4.5mm
Length 80mm
Material zinc plated
Dim (Ø x L) 4.5 mm x 80 mm
Head Shape Countersunk

Reviews

Be the first to submit a review

Trustpilot