SWG 391867 Locknut M8 DIN 985 A2 Stainless Steel 75 pieces SW 13

Image Representative of Range

SWG 391867 Locknut M8 DIN 985 A2 Stainless Steel 75 pieces SW 13

MPN
391867
Brand
SWG
EAN-13
4009146507677
Order Code
13-0373
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Manufactured by SWG, the 391867 locknut is an M8 sized stop nut made from stainless steel A2, adhering to DIN 985 standards. This durable locknut is ideal for use in mechanical and structural applications where securing bolts is crucial to prevent loosening due to vibration. The pack contains 75 pieces, making it suitable for both individual projects and larger construction tasks.
Type Locknut
Thread Size M8
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 75
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 985
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot