SWG 391667 Locknut M6 DIN 985 A2 Stainless Steel SW 10 100 pieces

Image Representative of Range

SWG 391667 Locknut M6 DIN 985 A2 Stainless Steel SW 10 100 pieces

MPN
391667
Brand
SWG
EAN-13
4009146507660
Order Code
13-0372
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.43 £10.78
10+ £10.13
100+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Manufacturer SWG offers the 391667 Locknut, an M6 stainless steel fastener conforming to DIN 985 standards. This A2-grade stop nut provides enhanced corrosion resistance, ideal for outdoor and marine applications. Suitable for securing bolts where vibration and loosening are concerns, it is sold in packs of 100 pieces.
Type Locknut
Thread Size M6
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 985
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot