SWG 391567 Locknut M5 DIN 985 A2 Steel 100 pieces Wrench Size SW8

Image Representative of Range

SWG 391567 Locknut M5 DIN 985 A2 Steel 100 pieces Wrench Size SW8

MPN
391567
Brand
SWG
EAN-13
4009146507653
Order Code
13-0371
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SWG 391567 Locknut M5 is crafted from stainless steel A2 and conforms to DIN 985 standards. This durable locknut is typically used in applications requiring secure fastening, such as machinery assembly or automotive projects. Supplied in a pack of 100, it is ideal for bulk or industrial use.
Type Locknut
Thread Size M5
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 985
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot