SWG 391467 Locknut M4 DIN 985 A2 Stainless Steel 100 pieces Wrench SW 7

Image Representative of Range

SWG 391467 Locknut M4 DIN 985 A2 Stainless Steel 100 pieces Wrench SW 7

MPN
391467
Brand
SWG
EAN-13
4009146507646
Order Code
13-0369
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The SWG 391467 locknut is a stainless steel A2 component conforming to DIN 985 standards. This M4 stop nut is ideal for securing bolts and preventing loosening in machinery due to its self-locking feature. Commonly used in automotive and industrial applications, it ensures reliability and durability.
Type Locknut
Thread Size M4
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 985
Drive Hex head

Reviews

Be the first to submit a review

Trustpilot