SWG 368 8 25 Locknuts M8 DIN 985 Steel Zinc Plated 100 pcs

MPN
368 8 25
Brand
SWG
EAN-13
4009146151887
Order Code
07-2560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Manufactured by SWG, these M8 locknuts are made of steel and zinc-plated for enhanced durability. Featuring a DIN 985 standard, they ensure secure fastening in various construction and mechanical applications. Ideal for preventing loosening in vibrating environments, each pack contains 100 pieces.
Type Locknut
Thread Size M8
Material Zinc Plated
DIN Standard DIN 985
Spanner size 13mm

Reviews

Be the first to submit a review

Trustpilot