SWG 368 6 25 Locknuts M6 DIN 985 Steel Zinc-Plated 100 pcs

MPN
368 6 25
Brand
SWG
EAN-13
4009146151849
Order Code
07-2559
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

SWG manufactures the 368 6 25 Locknuts, supplied as a set of 100 pieces. These M6 locknuts are steel with a zinc-plated finish, conforming to DIN 985 standards for secure fastening. They are typically used in mechanical and construction applications to prevent loosening under vibration.
Type Locknut
Thread Size M6
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 985
Spanner size 10mm

Reviews

Be the first to submit a review

Trustpilot