SWG 356 12 25 Hex Cap Nuts Steel M12 DIN1587 Zinc Plated 25 pcs

MPN
356 12 25
Brand
SWG
EAN-13
4009146055000
Order Code
07-2555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.25 £15.51
10+ £14.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The SWG Hex cap nuts are M12 in size and comply with DIN 1587 standards. Made from steel with a zinc plated finish, they ensure durability and corrosion resistance. These are typically used in applications requiring secure fastening, with a pack containing 25 pieces.
Type Hex cap nuts
Thread Size M12
Material Zinc Plated
DIN Standard DIN 1587
Spanner size 18mm

Reviews

Be the first to submit a review

Trustpilot