SWG 322467 Hexagonal Nut M4 DIN 934 A2 Stainless Steel 100 pieces

Image Representative of Range

SWG 322467 Hexagonal Nut M4 DIN 934 A2 Stainless Steel 100 pieces

MPN
322467
Brand
SWG
EAN-13
4009146507561
Order Code
13-0367
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The SWG hexagonal nut, part number 322467, is an M4 DIN 934 standard component made from stainless steel A2, offering excellent corrosion resistance. This durable nut is perfect for joining and securing parts in applications requiring high strength and corrosion resistance, such as in marine or outdoor environments. The pack contains 100 pieces, suitable for bulk industrial or construction use.
Type Hexagon Full Nut
Thread Size M4
Material A2 Stainless Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934

Reviews

Be the first to submit a review

Trustpilot